1.10.010.001/0661 | RAFI
Pushbutton, illuminable, groping, waistband round, blue, front ring black, mounting Ø 22.3 mm, 1.10.010.001/0661
No longer available from manufacturer, LTB: 12.16.2022
Pushbutton, 1.10.010.001/0661, RAFI
By using the RAFI MICON 5 short-stroke pushbutton, RAMO 22 T offers tactile feedback with a clear key click. Thanks to its IP 66/IP69K degree of protection, it is particularly recommended for plant construction. RAMO 22 T require an installation diameter of 22.3 mm. Contact function: 1 NO contact, actuating function: momentary, colour of bezel: blue, colour of front rings: black, shape of collar: round, connection type: M8.
Connection | M8 plug, 4 pole | |
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 10 mm | |
Installation depth | 29.6 mm | |
Actuator colour | blue | |
Front ring colour | black | |
Contact function | groping | |
Contact material | silver | |
Protection class | IP66/IP67/IP69K |
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |