146494 | Raaco
CarryMore Retaining Lock
Order No.: 19L9005
EAN: 4099891419912
MPN:
146494
CarryMore Befestigungsverschluss
Series: CARRYMORE
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Safety lock, 146494, RAACO
Safety lock that helps to maintain and secure the contents during transport. The retaining lock can be locked by using a padlock or a pull-tight seal.
Technical specifications
Version | mounting fastener | |
Material | polypropylene |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |