3564 | Raaco
Partition wall, transparent, Ø 1.4 mm, (L x W x D) 31 x 64 x 1.4 mm, 3564
Order No.: 19L824
EAN: 4099891422875
MPN:
3564
101 998
Unit Price (€ / pc.)
0.3451 € *
Available: 11 pcs.
Leadtime: 3 Weeks **
divider, transversal
Type: TWN
Technical specifications
Version | partition wall | |
Width | 64 mm | |
diameter | 1.4 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 130 g | |
Length | 31 mm | |
Material | polypropylene | |
Depth | 1.4 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |