5110/G-C-1.2N-AU-2.3 C | PTR

Thread test pin with probe, round head, Ø 2.65 mm, travel  3.5 mm, pitch 4 mm, L 22.5 mm, 5110/G-C-1.2N-AU-2.3 C

Order No.: 12H2374
EAN: 4099889469301
MPN:
5110/G-C-1.2N-AU-2.3 C
Series: 5110/G
PTR
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
2.2372 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
2.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2372 €

Threaded test probes with probe tip type PTR 5110/G.

Grid: 4.0 mm. Maximum travel: 3.5 mm. Working travel: 2.8 mm. Spring force at working travel (±20 %): 1.5 N. Spring prestress: 0.45 N. Current load: max. 10 A. Contact resistance: typically 10 mohm. Barrel: gold-plated brass. Spring: stainless steel, gold-plated.

Type: 5110/G-C-1,5 N-Au-2,3C, C, D 2.3 mm, gold-plated CuBe

Technical specifications
diameter 2.65 mm
Stroke 3.5 mm
Head shape round head
Length 22.5 mm
Material brass
Rated current 10 A
Grid 4 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12H2384

Manufacturer SKU:

 H 5110/GR

 

Available: 258 pcs. Leadtime: 3 Weeks **
2.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9992 €
10 pcs.
1.6898 €
100 pcs.
1.5589 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
Variations
Head shape
Material
diameter
Length
Grid
Stroke
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Head shape
Material
diameter
Length
Grid
Stroke
Rated current