5207/G-D-6.5N-AU-1.0X1.5 | PTR
Coaxial spring contact, round head, travel 3.5 mm, pitch 6.5 mm, L 30.5 mm, 5207/G-D-6.5N-AU-1.0X1.5
As a private customer, you can buy this item as soon as we have it back in stock.
Coaxial spring force contacts, type PTR 5207/G.
Grid: 6.5 mm. Maximum travel inner/ring contact: 3.5/2.5 mm. Working travel inner/ring contact: 3.0/2.0 mm. Spring force inner/ring contact at working stroke (±20 %): 1.5/5.0 N. Spring prestress inner/ring contact: 0.8/3.0 N. Current load inner/ring contact: max. 1.0/6.0 A. Contact resistance: typ. 10 mohm. Barrel: gold-plated CuBe. Spring: silver-plated spring steel. Plunger inner/ring contact: gold-plated steel/gold-plated CuBe.
Technical attributes (type, tip design, dimensions): 5207/G-D-6,5 N-Au-1,0x1,5, D, 1.0 x 1.5 mm
Stroke | 3.5 mm | |
Head shape | round head | |
Length | 30.5 mm | |
Material | copper beryllium | |
Rated current | 6 A | |
Grid | 6.5 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |