1007-B-0.7N-AU-0.49 C | PTR
Standard spring contact with probe, round head, Ø 0.68 mm, travel 2.8 mm, pitch 1.27 mm, L 16.5 mm, 1007-B-0.7N-AU-0.49 C
Standard spring contacts, type PTR 10.
Design A: concave 90°, For connector pins, wire-wrap posts and straight / bent terminals. To be used on clean PCB because of the risk of contamination. Design B: pointed tip 30°, for PCB traces, through-plating, solder joints, and test pads. Design BS: practical flexible needle, reliable point-of use penetration of flux and coiling on unwashed PCBs, modules, or SMDs. Design C: serrated, A universal head for straight or curved hookup wires, wire-wrap posts and connector pins. Design D: round head, for contacting PCB traces and contact surfaces. The round tip does not leave marks on the contact surface. Also used to contact socket contacts in connectors. Design G: four-point crown, for hookup wires, solder joints and test pads without heavy contamination. Design H: pyramid, contact to vias without problems, also suitable for use on objects with flux residue. Form Q: four-point crown, self-cleaning, designed to test contaminated printed circuit boards. The special cut of the tip allows UCx005F UCx000D UC contaminates to fall out easily.
Test probes with probe tip series 1007.
Grid: 1.27 mm. Maximum travel: 2.8 mm. Working stroke: 2.4 mm. Spring force at working stroke (±20 %): 0.7 N. Spring prestress: 0.25 N. Current load capacity: 1.0 A. Contact resistance: typ. 30 mohm. Barrel: gold-plated bronze. Spring: spring steel.
Technical attributes (type, tip shape, tip diameter, plunger material): 1007-B-0.7 N-Au-0.49, B, D 0.49 mm, steel.
Head shape | round head | |
Rated current | 1 A | |
Stroke | 2.8 mm | |
Grid | 1.27 mm | |
Length | 16.5 mm | |
diameter | 0.68 mm | |
Material | steel |
Country of origin | DE |
Customs tariff number | 85369095 |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |