9-1393030-4 | Potter & Brumfield
Solid state relay, 3-32 VDC, zero voltage switching, 3 VDC, 30 A, DIN rail, 9-1393030-4
Unit Price (€ / pc.)
65.1763 € *
Available: 0 pcs.
Available in 5 Days: 71 pcs.
Leadtime: 1 Week **
Total Price:
65.18 € *
Price list
Quantity
Price per unit*
2 pcs.
65.1763 €
7 pcs.
63.9744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, 9-1393030-4, Potter & Brumfield
The 9-1393030-4 is featured in Industrial applications, where silent, fast and long electrical life in switching is required. This product is used in heating, lighting, industrial automation and industrial machinery applications.
Features
- DIN mount design with integral heatsink
- 4000V rms optical isolation
- Green LED input status indicator
- Finger-safe (IP20) screw clamp terminals for load and control
- Ground terminal
Applications
- Heating Control
- Plastic molding machinery
- HVAC & Refrigeration
- Professional food equipment
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 30 A | |
Switching Mode | zero voltage switching | |
Voltage | 3 VDC | |
Control Voltage | 3-32 VDC |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |