6-1423960-9 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 48 V (DC), 1250 Ω, 10 A, 240 V (AC), monostable, 6-1423960-9
Unit Price (€ / pc.)
54.6567 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
54.66 € *
Price list
Quantity
Price per unit*
2 pcs.
54.6567 €
8 pcs.
53.6452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 6-1423960-9, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1850 mW Coil Power Rating DC, 1250 Ω Coil Resistance.
Features
- Contact arrangements of 4 form C
- Socket mount (plain)
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Connection | faston plug | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable | |
Coil resistance | 1250 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |