5-1393104-5 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 5-1393104-5
Unit Price (€ / pc.)
29.4525 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 1 Week **
Panel plug-in relay, 5-1393104-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 10000 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AG | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (DC) | 110 V | |
Coil type | monostable | |
Coil resistance | 10000 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |