1558675-7 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 24 V (DC), 640 Ω, 20 A, 480 V (AC), monostable, 1558675-7
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 9,178 pcs.
Leadtime: 17 Weeks **
Total Price:
198.14 € *
Price list
Quantity
Price per unit*
50 pcs.
3.9627 €
150 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1558675-7, Potter & Brumfield
The 1558675-7 is a versatile relay that can be used globally and through it's PCB and quick connect terminations, it is user-friendly and easy to install. This product helps provide operator safety through increased insulation and saves PCB space with the smallest relay in it's class while maintaining standard footprint.
Applications
- Energy management
- Industrial controls
- Appliances
- HVAC
Technical specifications
Switching Voltage (AC) | 480 V | |
Coil type | monostable | |
switching current | 20 A | |
Coil voltage (DC) | 24 V | |
Connection | faston plug | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO | |
Coil resistance | 640 Ω |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |