1393771-3 | Potter & Brumfield
Relay, 1 Form A (N/O), 6 V (DC), 500 Ω, 0.5 A, 100 V (DC), monostable, 1393771-3
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Available in 5 Days: 455 pcs.
Leadtime: 1 Week **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
25 pcs.
6.3308 €
75 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed relay, 1393771-3, Potter & Brumfield
Signal relay, 20 VDC Contact Voltage, 50 mW/72 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Low cost, dry reed reliability with various contact arrangements
- Wave solderable and immersion cleanable molded epoxy package
Applications
- Telecommunication
- Measurement and control
- Automated test equipment
- Security system
- Medical equipment
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | Ru | |
Switching Voltage (DC) | 100 V | |
switching current | 0.5 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostable | |
Coil resistance | 500 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |