9-1423364-6 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 5 A, 50 V (DC), 250 V (AC), PCB mounting
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Available in 5 Days: 1,180 pcs.
Leadtime: 1 Week **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
25 pcs.
3.4153 €
150 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 9-1423364-6, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 5A Current Rating, 1 Pole.
Features
- Single pole, push-to-reset, thermal mode
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
Type of mounting | PCB mounting | |
Actuator | Push actuator | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 50 V | |
Rated current | 5 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |