8-1393254-9 | Potter & Brumfield
Magnetic circuit breaker, 2 pole, 50 A, 277 V (AC), bolt connection, panel mounting
Unit Price (€ / pc.)
82.5265 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Magnetic circuit breaker, 8-1393254-9, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 277 VAC, 50A Current Rating, 2 Pole.
Features
- Designed for the international market
- Trip-free operation
- Short delay
Technical specifications
Connection | bolt connection | |
Type of mounting | panel mounting | |
Actuator | toggle actuator | |
Rated voltage (AC) | 277 V | |
Rated current | 50 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |