7-1423674-8 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 35 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting
Unit Price (€ / pc.)
4.998 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 1 Week **
Thermal circuit breaker, 7-1423674-8, Potter & Brumfield
Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 35A Current Rating, 1 Pole.
Features
- Single pole, push-to-reset, thermal mode
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
Connection | faston plug 6.35 mm | |
Type of mounting | panel mounting | |
Actuator | Push actuator | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 50 V | |
Rated current | 35 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85352900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |