5-1393252-9 | Potter & Brumfield
Magnetic circuit breaker, 1 pole, 25 A, 415 V (AC), faston plug 6.35 mm, panel mounting
Unit Price (€ / pc.)
43.5897 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Magnetic circuit breaker, 5-1393252-9, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, White, Operating Voltage 240 VAC/415 VAC, 25A Current Rating, 1 Pole.
Features
- Designed for the international market
- Quick-connect
- Trip-free operation
Technical specifications
Connection | faston plug 6.35 mm | |
Type of mounting | panel mounting | |
Actuator | toggle actuator | |
Rated voltage (AC) | 415 V | |
Rated current | 25 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |