4-1393254-4 | Potter & Brumfield
Magnetic circuit breaker, 1 pole, 20 A, 65 V (DC), bolt connection, panel mounting
Unit Price (€ / pc.)
54.6091 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
Magnetic circuit breaker, 4-1393254-4, Potter & Brumfield
Circuit breaker, Magnetic, Series trip, Black, Operating Voltage 65 VDC, 20A Current Rating, 1 Pole.
Features
- Designed for the international market
- Trip-free operation
- Standard delay
Technical specifications
Connection | bolt connection | |
Type of mounting | panel mounting | |
Actuator | toggle actuator | |
Rated voltage (DC) | 65 V | |
Rated current | 20 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide, lead |