4-1393250-0 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 7 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 4-1393250-0

Order No.: 71P8487
EAN: 4099891579159
MPN:
4-1393250-0
Series: W28
4-1393250-0 Potter & Brumfield Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available in 5 Days: 157 pcs. - if ordered today
Total Price:
225.74 € *
Price list
Quantity
Price per unit*
35 pcs.
6.4498 €
80 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 4-1393250-0, Potter & Brumfield

Circuit breaker, Thermal, Series trip, Black, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 7A Current Rating, 1 Pole.

Features

  • Single pole fuseholder type
  • Push to reset
  • Replaces slow blow glass cartridge fuse
  • Labor-saving snap-in mounting
  • Button extends for visual trip indication
Technical specifications
Rated voltage (DC) 32 V
Actuator push actuator
Type of mounting panel mounting
Rated current 7 A
Product type circuit breaker
Rated voltage (AC) 250 V
Pin number 1 pole
Version thermal
Connection faston plug 6.35 mm
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform No