4-1393247-3 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 50 A, 50 V (DC), 240 V (AC), PCB mounting
Unit Price (€ / pc.)
73.2207 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
73.22 € *
Price list
Quantity
Price per unit*
2 pcs.
73.2207 €
7 pcs.
60.6305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle actuator, 4-1393247-3, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Silver, Operating Voltage 240 VAC, Operating Voltage 50 VDC, 50A Current Rating.
Features
- Single pole, toggle actuator
- Cannot be reset against overload
- Screw termination
- Trip-free operation
Technical specifications
Type of mounting | PCB mounting | |
Actuator | toggle actuator | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 50 V | |
Rated current | 50 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide, lead |