4-1393247-1 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 40 A, 50 V (DC), 240 V (AC), PCB mounting, 4-1393247-1
Unit Price (€ / pc.)
63.9387 € *
Available in 5 Days: 7 pcs. - if ordered today
Toggle actuator, 4-1393247-1, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Silver, Operating Voltage 240 VAC, Operating Voltage 50 VDC, 40A Current Rating.
Features
- Single pole, toggle actuator
- Cannot be reset against overload
- Screw termination
- Trip-free operation
Technical specifications
Pin number | 1 pole | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 50 V | |
Product type | circuit breaker | |
Version | thermal | |
Rated current | 40 A | |
Actuator | toggle actuator | |
Type of mounting | PCB mounting |
Download
Logistics
Country of origin | US |
Customs tariff number | 85362010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Cadmium oxide, lead |
SVHC free | No |