3-1393247-6 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 25 A, 50 V (DC), 240 V (AC), panel mounting, 3-1393247-6
Unit Price (€ / pc.)
87.4888 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 61 Weeks **
Total Price:
262.47 € *
Price list
Quantity
Price per unit*
3 pcs.
87.4888 €
6 pcs.
75.5055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle actuator, 3-1393247-6, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Silver, Operating Voltage 240 VAC, Operating Voltage 50 VDC, 25A Current Rating.
Features
- Single pole, toggle actuator
- Cannot be reset against overload
- Screw termination
- Trip-free operation
Technical specifications
Rated voltage (DC) | 50 V | |
Type of mounting | panel mounting | |
Pin number | 1 pole | |
Product type | circuit breaker | |
Version | thermal | |
Actuator | toggle actuator | |
Rated voltage (AC) | 240 V | |
Rated current | 25 A |
Download
Logistics
Customs tariff number | 85362010 |
Country of origin | MX |
Compliance
RoHS conform | Yes |
Substance description | Cadmium oxide, lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |