2-1393250-3 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 1 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 5 Days: 221 pcs.
Leadtime: 1 Week **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
15 pcs.
6.1285 €
70 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal circuit breaker, 2-1393250-3, Potter & Brumfield
Circuit breaker, Thermal, Series trip, Black, Operating Voltage 250 VAC, Operating Voltage 32 VDC, 1A Current Rating, 1 Pole.
Features
- Single pole fuseholder type
- Push to reset
- Replaces slow blow glass cartridge fuse
- Labor-saving snap-in mounting
- Button extends for visual trip indication
Technical specifications
Connection | faston plug 6.35 mm | |
Type of mounting | panel mounting | |
Actuator | Push actuator | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 32 V | |
Rated current | 1 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |