1423901-6 | Potter & Brumfield
Thermal circuit breaker, 1 pole, 30 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 1 Week **
Thermal circuit breaker, 1423901-6, Potter & Brumfield
Features
- Single pole, push-to-reset, thermal mode
- Cannot be manually tripped
- Button extends for visual trip indication
- Push button to reset breaker
Technical specifications
Connection | faston plug 6.35 mm | |
Type of mounting | panel mounting | |
Actuator | Push actuator | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 50 V | |
Rated current | 30 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |