1-1423674-1 | Potter & Brumfield

Thermal circuit breaker, 1 pole, 30 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting

Order No.: 71P0475
EAN: 4099891578817
MPN:
1-1423674-1
Series: W54
Potter & Brumfield
default L
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Available in 5 Days: 81 pcs.
Leadtime: 1 Week **
Total Price:
5.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.3907 €

Thermal circuit breaker, 1-1423674-1, Potter & Brumfield

Circuit breaker, Thermal, Series trip, White, Operating Voltage 250 VAC, Operating Voltage 50 VDC, 30A Current Rating, 1 Pole.

Features

  • Single pole, push-to-reset, thermal mode
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
Technical specifications
Connection faston plug 6.35 mm
Type of mounting panel mounting
Actuator Push actuator
Rated voltage (AC) 250 V
Rated voltage (DC) 50 V
Rated current 30 A
Pin number 1 pole
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium