8-1393127-1 | Potter & Brumfield
Contactor, 2 pole, 25 A, 240 VAC, 1 Form X, coil 240 VAC, screw connection, 8-1393127-1
Order No.: 72P1580
EAN: 4099891657604
MPN:
8-1393127-1
Unit Price (€ / pc.)
39.3890 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 16 Weeks **
Total Price:
236.33 € *
Price list
Quantity
Price per unit*
6 pcs.
39.3890 €
12 pcs.
38.6512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 8-1393127-1, Potter & Brumfield
Definite purpose contactor, 2, 240 VAC Coil voltage, 25 A, Panel, 1 Form X, SPST-NO-DM, Screw terminal, 1200 Ω Coil resistance.
Features
- Contact ratings to 50A
Applications
- Industrial control
- Lighting
Technical specifications
rated voltage (AC) | 600 V | |
Assembly | panel mounting | |
Rated current | 25 A | |
Control Voltage | 240 VAC | |
Pin number | 2 pole | |
Version | contactor | |
Connection | screw connection | |
Rated Voltage | 240 VAC | |
Latching switching function | 1 Form X |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |