7-1393132-4 | Potter & Brumfield
Contactor, 3 pole, 40 A, 12 VDC, 3 Form X, coil 12 VDC, screw connection, 7-1393132-4
Unit Price (€ / pc.)
215.7946 € *
Available: 0 pcs.
Available in 5 Days: 223 pcs.
Leadtime: 1 Week **
Total Price:
215.79 € *
Price list
Quantity
Price per unit*
1 pcs.
215.7946 €
2 pcs.
211.7843 €
*incl. VAT plus shipping costs
**Subject to prior sale
Definite purpose contactor, 7-1393132-4, Potter & Brumfield
Definite purpose contactor, 3, 12 VDC Coil Voltage, 40 A, Panel, 3 Form X, 3PST-NO-DM, 10-32 Screw, 20.8 Ω Coil Resistance.
Features
- For control of motors, power supplies, heating elements and lighting
- No aux switch
- Standard mounting
- Screw terminals
Technical specifications
Connection | screw connection | |
Version | contactor | |
rated voltage (AC) | 600 V | |
Rated Voltage | 12 VDC | |
Assembly | panel mounting | |
Rated current | 40 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form X | |
Control Voltage | 12 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide, lead |