2901485 | Phoenix Contact
Time relay, 0.1 to 10 s, delayed switch-off, 1 Form C (NO/NC), 24 VDC, 6 A/250 VAC, 2901485
Order No.: 64P5064
EAN: 4046356599634
MPN:
2901485
ETD-BL-1T-OFF-CC- 10S-PT
Unit Price (€ / pc.)
91.7252 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Timer relay, 2901485, Phoenix Contact
Timer relay with flasher function (pulse starting) and an adjustable time range (0.1 s - 10 s), with screw connection.
Technical specifications
Connection | push-in | |
Function | delayed switch-off | |
Contact type | 1 Form C (NO/NC) | |
Breaking capacity | 6 A/250 VAC | |
Voltage | 24 VDC | |
Time display | 0.1 to 10 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |