3069928 | Phoenix Contact
Cover profile for terminal block, 3069928
Order No.: 60P0935
EAN: 4055626299921
MPN:
3069928
FBP-3/5 TR
Unit Price (€ / pc.)
24.4545 € *
Available: 0 pcs.
Leadtime: On Request **
Cover profile, 3069928, Phoenix Contact
Cover profile, can optionally be sealed, Length: 73.4 mm, Width: 74.1 mm, Height: 32 mm, Color: transparent
Technical specifications
Suitable for | terminal block | |
Accessory Type | cover profile |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39162000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |