2900796 | Phoenix Contact
Thermal fuse, 104 °C, 250 V, 10 A, axial
Order No.: 64P3164
EAN: 4046356543637
MPN:
2900796
THERMAL FUSE TF104
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse, 2900796, Phoenix Contact
The thermal fuse monitors overtemperature on the heatsink of electronic load relays (ELR ...3-.../500AC-...).
Technical specifications
Design | axial | |
Rated temperature | 104 °C | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |