2316446 | Phoenix Contact
Terminal box, (H x W x D) 254 x 254 x 127 mm, IP66, stainless steel, gray, 2316446
Unit Price (€ / pc.)
1,710.6964 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,710.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,710.6964 €
Junction box, 2316446, Phoenix Contact
Stainless steel field junction box with ten ports for use in hazardous locations. Includes six-spur block device coupler (FB-6SP) for Foundation Fieldbus or PROFIBUS PA, Trunk cable (+, -, S) is connected to a Plugtrab surge base (PT 4+F-BE).
Features
- Single-sided plug configuration eliminates cable bend radius issues
- Provides current limiting short-circuit protection per spur
- Terminator preinstalled
Technical specifications
Version | terminal box | |
Width | 254 mm | |
Colour | gray | |
Height | 254 mm | |
Material | stainless steel | |
Degree of protection (IP) | IP66 | |
Depth | 127 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |