2308302 | Phoenix Contact
Universal current transducer, 2308302
Order No.: 64P5251
EAN: 4046356569750
MPN:
2308302
MCR-SL-CUC-300-U
Unit Price (€ / pc.)
348.9913 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Universal current measuring transducer, 2308302, Phoenix Contact
Universal current transducer, for measuring direct, alternating and distorted currents, input current 0 ... 300 A, output 0 ... 10 V
Features
- Variable mountable on mounting rail and mounting plate
- Compact dimensions also enable decentralized use
- Simple connection technology due to pluggable COMBICON connection terminals
- 3-way isolation
- Universal current measurement, no shunt required
Technical specifications
Version | universal current transducer | |
Width | 90 mm | |
Weight | 300 g | |
Height | 33.8 mm | |
Length | 85 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |