2308098 | Phoenix Contact
Universal current transducer, 2308098
Order No.: 64P5254
EAN: 4046356566988
MPN:
2308098
MCR-SL-CUC-600-I
Unit Price (€ / pc.)
421.617 € *
Available: 0 pcs.
Leadtime: On Request **
Universal current measuring transducer, 2308098, Phoenix Contact
Universal current transducer, for measuring DC, AC and distorted currents, input current 0 ... 600 A, output 4 ... 20 mA
Features
- Variable mountable on mounting rail and mounting plate
- Simple connection technology due to pluggable COMBICON connection terminals
- Compact dimensions also allow decentralized use
- 3-way isolation
- Universal current measurement, no shunt required
Technical specifications
Version | universal current transducer | |
Width | 90 mm | |
Weight | 288 g | |
Height | 33.8 mm | |
Length | 85 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |