3249059 | Phoenix Contact
Flange terminal, spring balancer connection, 0.08-2.5 mm², 2 pole, 24 A, 8 kV, gray, 3249059
Not suitable for new designs, LTB: 12.31.2024
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4637 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini flange terminal block, 3249059, Phoenix Contact
Mini flange terminal block, can be combined with D-MSBV 2,5-F and MSBV 2,5-M, rated voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: direct screw connection, color: gray.
Features
- Space saving thanks to compact design and mounting option on a 15 mm DIN rail
- Clear arrangement thanks to marking of all terminal points
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | flange terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 22 mm | |
Length | 32 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |