3060720 | Phoenix Contact
Plug, screw connection, 0.2-6.0 mm², 1 pole, 41 A, 8 kV, yellow/green, 3060720
Order No.: 60P5443
EAN: 4046356607926
MPN:
3060720
UP 6/ 1 GNYE
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.3320 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3060720, Phoenix Contact
Plug, rated voltage: 1000 V, nominal current: 41 A, number of positions: 1, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 6 mm², color: green/yellow.
Technical specifications
Connection | screw connection | |
Version | plug | |
AWG cross-section | AWG 24 to 8 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 8.2 mm | |
Colour | yellow/green | |
Height | 42.7 mm | |
Length | 21 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 41 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |