3060186 | Phoenix Contact
Plug, screw connection, 0.2-6.0 mm², 8 pole, 32 A, 8 kV, gray, 3060186
Order No.: 60P5429
EAN: 4046356090353
MPN:
3060186
UP 4/ 8
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: On Request **
Plug, 3060186, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 8, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², color: gray.
Features
- Conductor connection from above
- Screw actuation from the side
- The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
Connection | screw connection | |
Number of terminals | 8 | |
Version | plug | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 49.6 mm | |
Colour | gray | |
Height | 41.2 mm | |
Length | 21 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 32 A | |
Pin number | 8 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |