1458813 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.06 m, 4 A, 1458813
Order No.: 61P8935
EAN: 4046356649292
MPN:
1458813
SACC-EC-M12MS-5CON-PG9/0,06 SN
Unit Price (€ / pc.)
16.9099 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor-actuator connector, 1458813, Phoenix Contact
Sensor/Actuator flush-type plug, 5-pole, M12, front/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm².
Features
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.06 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |