1458198 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape B to open end, 4 pole, 10 m, PUR/PVC, black, 4 A, 1458198
Order No.: 61P4873
EAN: 4046356638630
MPN:
1458198
SAC-10,0/0,1-116/2XB-1L-Z
Unit Price (€ / pc.)
82.6336 € *
Available: 0 pcs.
Leadtime: On Request **
Double valve connector cable, 1458198, Phoenix Contact
Double valve connector cable, 4-position, PUR/PVC, Black, Free cable end, On valve connector B (10 mm), with 1 LED, Connected with Z diode and valve connector B (10 mm), with 1 LED, Connected with Z diode, Cable length: 10 m, Valve connector spacing: 0.1 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Efficient: control valves with two connections via a single connecting cable
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) | valve connector DIN shape B | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | Yes | |
Material | PUR/PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |