1415301 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 6 pole, 0.2 m, 8 A, 1415301
Order No.: 62P3944
EAN: 4055626056296
MPN:
1415301
SACC-E-M12FSM-5PE-M16XL/0,2
Unit Price (€ / pc.)
30.4283 € *
Available: 0 pcs.
Leadtime: On Request **
Power connector, 1415301, Phoenix Contact
Flush-type connector, Power, 6-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 1.31 mm², UL/cUL stranded hook-up wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- Sealed on the litz wire side for optimum leak-tightness
- M-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For high transmission safety
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 8 A | |
Pin number | 6 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |