1409596 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PVC, yellow, 4 A, 1409596
Order No.: 61P9586
EAN: 4055626018522
MPN:
1409596
SAC-HZ-5P-5,0-542/FR SH SCO BK
Unit Price (€ / pc.)
36.7591 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1409596, Phoenix Contact
Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Free cable end, on socket angled, M12, Coding: A, Cable length: 5 m
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | yellow | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |