1408436 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 4 A, 1408436
Order No.: 61P8985
EAN: 4046356828499
MPN:
1408436
SACC-E-M12FS-4CON-M20/0,5
Unit Price (€ / pc.)
35.1169 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1408436, Phoenix Contact
Sensor/actuator flush-type female connector, 4-pole, M12, front/screw mounting with M20x1.5 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm², brass housing.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For high transmission safety
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |