1411114 | Phoenix Contact
Locking screw, external hexagon, M50, Ø 60.5 mm, 24 mm, stainless steel
Order No.: 60P6283
EAN: 4046356922296
MPN:
1411114
A-EXSH-M50-68L-S-S
Unit Price (€ / pc.)
134.47 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Screw plug A-EXSH-M50-68L-S-S
Screw plug, Material screw connection: stainless steel 316L, stainless steel 316L, Application: Ex, Connection thread: M50 x 1.5, Color: silver
The technical features of 1411114 from Phoenix Contact at a glance
- Head diameter of the screw: 60.5 mm
- Thread design as code letter (based on standard): not applicable
- Thread size: M50
- Nominal thread size NPT/gas pipe thread (imperial): Not relevant
- Thread pitch: 1.5 mm
- Thread pitch at nut end: 1.5 mm
- Thread type: metric
- Nominal thread size PG (metric : M50
- Thread direction: right
- Surface protection: Not relevant
- Surface protection (based on standard): not available
- Product class (based on standard): not applicable
- Product class: not applicable
- Order suffix coded: not applicable
- Order suffix (based on standard): not applicable
- Color: silver
- Item Designation: A-EXSH-M50-68L-S-S
- Output of the dimensional standard: not available
- Drive size: not applicable
- Material (according to standard): not available
- Material: Edelstahl 316L
- Width across flats: 55 mm
- Screw length: 24 mm
- Impact resistant available: No
- Tolerance specification (based on standard): not applicable
- Withworth pipe thread (d1): not applicable
- halogen free: No
- glass fiber reinforced: No
Technical specifications
Version | locking screw | |
diameter | 60.5 mm | |
Spindle drive type | external hexagon | |
Thread size | M50 | |
Length | 24 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |