1212697 | Phoenix Contact
VDE screwdriver, PH1, Phillips, BL 80 mm, L 178 mm, 1212697
Order No.: 64P7917
EAN: 4046356716604
MPN:
1212697
SF-PHSL 1-80 S-VDE
Unit Price (€ / pc.)
15.5533 € *
Available: 0 pcs.
Leadtime: On Request **
Screwdriver, 1212697, Phoenix Contact
Screwdriver, positive/negative PH slot, VDE-isolated, Size: PH 1x80, two component handle, with non-slip grip.
Features
- Screwdrivers for Phillips screws with Pozidriv and Phillips Recess screw head
- VDE approval
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH1 | |
Blade length | 80 mm | |
Length | 178 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |