2321282 | Phoenix Contact
Connecting line, 3 m, Fujitsu plug connector, 40 pole straight to IDC/FLK socket header, 4 x 14 pole angled, 2321282
Not suitable for new designs, LTB: 11.30.2024
Cable set, 2321282, Phoenix Contact
Round cable set, Connection 1, Connector (1x 40-positions), Connection 2: IDC/FLK socket strip (4x14-positions), Cable length: 3 m.
Connection (1) | Fujitsu plug connector, 40 pole | |
Connection (2) | IDC/FLK socket header, 4 x 14 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | angled | |
Cable length | 3 m |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |