2702655 | Phoenix Contact
PHOENIX CO 2702655
Order No.: 64P8484
EAN: 4055626269511
MPN:
2702655
AXL F IMPULSE2 XC 1H
Unit Price (€ / pc.)
1,022.9954 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,023.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,022.9954 €
Technical specifications
Number of outputs | 2 | |
Version | function module | |
Width | 53.6 mm | |
Data transmission rate | 100000000 mb/s | |
Suitable for | Axioline F-Station | |
Height | 126.1 mm | |
Assembly | DIN rail | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |