2701239 | Phoenix Contact
PHOENIX CO 2701239
Order No.: 64P8456
EAN: 4046356730082
MPN:
2701239
AXL F CNT2 INC2 XC 1F
Unit Price (€ / pc.)
655.2854 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Number of outputs | 2 | |
Version | function module | |
Width | 53.6 mm | |
Data transmission rate | 100000000 mb/s | |
Suitable for | Axioline F-Station | |
Height | 126.1 mm | |
Assembly | DIN rail | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |