1731462 | Phoenix Contact

PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-12, 24 A, screw connection, green, 1731462

Order No.: 63P0356
EAN: 4017918105402
MPN:
1731462
GMKDS 3/ 2-EMG15
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4518 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1731462, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 7.5 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Larger pitch for increased voltage requirements
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-12
Width 15 mm
Colour green
Height 23 mm
Cable cross-section 0.2-4.0 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 2 pole
Grid 7.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes