1034174 | Phoenix Contact

PCB terminal, 5 pole, pitch 15 mm, AWG 18-4, 76 A, spring-clamp connection, green, 1034174

Order No.: 63P9570
EAN: 4055626540177
MPN:
1034174
SPTA 16/ 5-15,0-ZB 5CBBD:PE-L3
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.9226 €

PCB terminal, 1034174, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 15 mm, connection method: push-in spring connection, conductor/PCB connection direction: 60 °, color: green,pPin layout: Zigzag pinning W, solder pin: 4.1 mm, number of solder pins per potential: 3.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 18-4
Width 71.8 mm
Colour green
Height 42.23 mm
Cable cross-section 0.75-10 mm²
Rated voltage 1 kV
Rated current 76 A
Pin number 5 pole
Grid 15 mm
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes