2200251 | Phoenix Contact
Pin header, 2 pole, pitch 5 mm, angled, black, 2200251
Order No.: 64P1636
EAN: 4046356546171
MPN:
2200251
MSTBO 2,5/ 2-G1L THRR32 BK
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 16 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |