1980640 | Phoenix Contact
Pin header, 7 pole, pitch 6.2 mm, straight, gray, 1980640
Order No.: 63P9988
EAN: 4017918972318
MPN:
1980640
ST 4-PCB/ 7-G-6,2
Unit Price (€ / pc.)
22.4791 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 1 kV | |
Rated current | 26 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 6.2 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |