1980611 | Phoenix Contact
Pin header, 4 pole, pitch 6.2 mm, straight, gray, 1980611
Order No.: 63P9984
EAN: 4017918972288
MPN:
1980611
ST 4-PCB/ 4-G-6,2
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 800 V | |
Rated current | 26 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 6.2 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |