1846894 | Phoenix Contact
Pin header, 10 pole, pitch 5 mm, angled, green, 1846894
Order No.: 63P4093
EAN: 4017918184582
MPN:
1846894
MDSTBW 2,5/10-G
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |